Add To Favorites
Product Overview
Digi-Key Part Number 277-2441-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 506
Manufacturer

Manufacturer Part Number

2891005

Description ETHERNET SWITCH 8TP RJ45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 2891005
FL Switch SFNT
Online Catalog FL SWITCH SFN
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 8
Copper Ports 8
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 9 ~ 32VDC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature -40°C ~ 75°C
 
Additional Resources
Standard Package ? 1
Other Names 277-2441
2891005-ND
FL SWITCH SFNT 8TX
FLSWITCHSFNT8TX

10:05:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 209.00000 209.00
10 192.28000 1,922.80
50 177.65000 8,882.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback