• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 2890-02KCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2890-02K

Description FIXED IND 1.5UH 2.19A 90 MOHM TH
Expanded Description 1.5µH Unshielded Molded Inductor 2.19A 90 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 2890(R) Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 2890
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Molded
Material - Core Phenolic
Inductance 1.5µH
Tolerance ±10%
Current Rating 2.19A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq 60 @ 7.9MHz
Frequency - Self Resonant 160MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 2890-02KCT

02:18:54 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2890-02KTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.32215
Send Feedback