Add To Favorites
Product Overview
Digi-Key Part Number 277-9379-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

2885456

Description SOLAR MODULE 17.9VDC OUT
Expanded Description Monocrystalline Solar Cell 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2885456
Design Resources Development Tool Selector
Online Catalog 2885456
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Power (Watts) - Max 50W
Current @ Pmpp 2.75A
Voltage @ Pmpp 18.1V
Current Short Circuit (Isc) 2.95A
Type Monocrystalline
Voltage - Open Circuit -
Operating Temperature -
Package / Case Module
 
You May Also Be Interested In
  • SLMD121H04L - IXYS | SLMD121H04L-ND DigiKey Electronics
  • SLMD121H04L
  • IXYS
  • MONO SOLAR CELL 43MM X 14MM
  • Unit Price 5.90000
  • SLMD121H04L-ND
  • KXOB22-12X1L - IXYS | KXOB22-12X1L-ND DigiKey Electronics
  • KXOB22-12X1L
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 2.05000
  • KXOB22-12X1L-ND
Additional Resources
Standard Package ? 1
Other Names 277-9379
2885456-ND
RAD-SOL-PAN-12-50

09:47:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 534.57000 534.57
10 491.80500 4,918.05
50 454.38540 22,719.27
100 433.00120 43,300.12
250 406.27172 101,567.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback