Add To Favorites
Product Overview
Digi-Key Part Number 28822-ND
Quantity Available 1,516
Can ship immediately
Manufacturer

Manufacturer Part Number

28822

Description VIBRATION MOTOR 12000 RPM 3VDC
Expanded Description DC Vibration, ERM Motor 12000 RPM 3VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 28822
Online Catalog Vibration Motor Capsule
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series -
Part Status Active
Type DC Motor
Function Vibration, ERM
Motor Type -
Voltage - Rated 3VDC
RPM 12000 RPM
Torque - Rated (oz-in / mNm) -
Power - Rated -
Encoder Type -
Size / Dimension -
Diameter - Shaft -
Length - Shaft and Bearing -
Mounting Hole Spacing -
Termination Style Wire Leads
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -30°C ~ 70°C
Approvals -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

05:09:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 4.99
5 4.74000 23.70
10 4.49100 44.91
25 4.36240 109.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback