• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number BK2870-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2870

Description DMM 3 3/4 DIGIT LED TRUE RMS
Expanded Description Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets 2860A,2870 Datasheet
2870 Manual
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series Survivor® 2870
Part Status Obsolete
Style Handheld
Type Digital (DMM)
Display Digits 3.75
Display Type LCD, Bar Graph
Display Count 3200
Function Voltage, Current, Resistance
Functions, Extra Continuity, Diode Test
Features Auto Off
Ranging Auto
Response True RMS
Includes Battery, Manual, Test Leads, Holster
 
Additional Resources
Standard Package ? 1
Other Names BK2870

11:03:16 1/22/2017

Send Feedback