Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-3204-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2863546

Description OUTPUT MODULE 8 SOLID STATE 24V
Expanded Description Output Module DIN Rail 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2863546
Online Catalog Inline Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Inline
Part Status Active
Type Output Module
For Use With/Related Products Inline Series
Number of Inputs and Type -
Number of Outputs and Type 8 - Solid State
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Spring Terminal
Features -
Operating Temperature -25°C ~ 55°C
Ingress Protection IP20 (Case)
Approvals cUL, cULus, UL
Weight 0.287 lb (130.18g)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 277-3204
2863546-ND
IB IL DO 8 NPN-PAC
IBILDO8NPN-PAC

02:57:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 168.00000 168.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback