Add To Favorites
Product Overview
Digi-Key Part Number 277-2997-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 26
Manufacturer

Manufacturer Part Number

2861247

Description INPUT MODULE 8 DIGITAL 24V
Expanded Description Input Module DIN Rail 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2861247
Online Catalog Inline Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Inline
Part Status Active
Type Input Module
For Use With/Related Products Inline Series
Number of Inputs and Type 8 - Digital
Number of Outputs and Type -
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Spring Terminal
Features -
Operating Temperature -25°C ~ 55°C
Ingress Protection IP20 (Case)
Approvals cUL, cULus, UL
Weight 0.26 lb (117.93g)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 277-2997
2861247-ND
IB IL 24 DI 8-PAC
IBIL24DI8-PAC

09:44:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.00000 105.00
10 96.60000 966.00
50 89.25000 4,462.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback