Add To Favorites
Product Overview
Digi-Key Part Number BK2860A-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

2860A

Description DMM 3 1/2 DIGIT
Expanded Description Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series Survivor® 2860
Part Status Active
Style Handheld
Type Digital (DMM)
Display Digits 3.5
Display Type LCD
Display Count 2000
Function Voltage, Current, Resistance
Functions, Extra Continuity, Diode Test
Features Auto Off
Ranging Manual
Response Average
Includes Battery, Manual, Test Leads, Holster
 
Associated Product
You May Also Be Interested In
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price 23.38000
  • 1050-1024-ND
  • 36991 - Wiha | 431-1055-ND DigiKey Electronics
  • 36991
  • Wiha
  • HEX KEY SET W/HOLDER 13PC
  • Unit Price 24.12000
  • 431-1055-ND
Additional Resources
Standard Package ? 1
Other Names BK2860A

20:38:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.00000 105.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback