Add To Favorites
Product Overview
Digi-Key Part Number CT3038-ND
Quantity Available 482
Can ship immediately
Manufacturer

Manufacturer Part Number

284TBBK103A26A1

Description POT 10K OHM 1/4W PLASTIC LINEAR
Expanded Description 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.25W, 1/4W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 284 Series
Product Training Modules Sealed Precision Potentiometers
Featured Product 284 Series Precision Potentiometers
Online Catalog 284 Series
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 284
Packaging ? Tray ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.25W, 1/4W
Temperature Coefficient -
Number of Turns 1
Rotation 250°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Knurled and Slotted
Actuator Length 0.591" (15.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CT3038

09:42:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.61000 12.61
10 12.16400 121.64
25 10.81200 270.30
50 9.91100 495.55
100 9.01000 901.00
250 7.20800 1,802.00
500 6.98276 3,491.38
1,000 6.53225 6,532.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback