Add To Favorites
Product Overview
Digi-Key Part Number 28340-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

28340

Description RFID CARD READER USB 125KHZ
Expanded Description RFID Reader Module Read Only 125kHz USB Communication Port
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 28140,28340
28140, 28340
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Card Reader
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series -
Packaging ? Bulk ?
Part Status Active
RF Type Read Only
Frequency 125kHz
Features USB Communication Port
Package / Case Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

09:36:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.99000 49.99
5 47.49000 237.45
10 44.99100 449.91
25 43.73760 1,093.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback