Add To Favorites
Product Overview
Digi-Key Part Number 277-2926-ND
Quantity Available 0

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

2832632

Description ETHERNET SWITCH 8 PORT RJ45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2832632
EN FL Switch LM User Manual
Online Catalog Managed Ethernet Switches
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Type Switch - Managed
Configuration Fixed
Number of Ports 8
Copper Ports 8
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 18.5 ~ 30.5VDC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 277-2926
2832632-ND
FL SWITCH LM 8TX
FLSWITCHLM8TX

01:43:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 599.00000 599.00
10 551.08000 5,510.80
50 509.15000 25,457.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback