Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-3166-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2832564

Description DIN RAIL ETHERNET HUB 16XRJ45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2832564
2832551,2832564
Online Catalog FL HUB 16TX-ZF Ethernet Hub
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Type Hub
Configuration Fixed
Number of Ports 16
Copper Ports 16
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
PoE Ports -
Connector Type RJ45
Voltage - Input 18.5 ~ 30.5VDC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature 0°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 277-3166
2832564-ND
FL HUB 16TX-ZF
FLHUB16TX-ZF

16:33:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 702.00000 702.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback