All prices are in US dollars.
Digi-Key Part Number 277-3034-ND
Price Break Unit Price Extended Price
1 429.00000 429.00
10 394.68000 3,946.80
50 364.65000 18,232.50
Quantity Available Digi-Key Stock: 1
Can ship immediately

Factory Stock ?: 10
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

2832551

Description DIN RAIL ETHERNET HUB 8XRJ45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2832551
2832551,2832564
Product Photos 2832551
Standard Package ? 1
Category

Networking Solutions

Family

Switches, Hubs

Series -
Type Hub
Configuration Fixed
Number of Ports 8
Copper Ports 8
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
PoE Ports -
Connector Type RJ45
Voltage - Input 18.5 ~ 30.5VDC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature 0°C ~ 60°C
Online Catalog FL HUB 8TX-ZF Ethernet Hub
Other Names 277-3034
2832551-ND
FL HUB 8TX-ZF
FLHUB8TX-ZF

13:09:31 5/31/2016