Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-3052-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 13
Manufacturer

Manufacturer Part Number

2832344

Description MEDIA MOD 2 X TWISTED-PAIR PORTS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2832344
Online Catalog Media Module
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Type Switch - Managed
Configuration Fixed
Number of Ports 2
Copper Ports 2
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
PoE Ports -
Connector Type RJ45
Voltage - Input -
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature -20°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-3052
2832344-ND
FL IF 2TX VS-RJ-F
FLIF2TXVS-RJ-F

16:33:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.00000 90.00
10 82.80000 828.00
50 76.50000 3,825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback