All prices are in US dollars.
Digi-Key Part Number A113341-ND
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.49100 4.91
50 0.39320 19.66
100 0.37670 37.67
250 0.34400 86.00
500 0.32760 163.80
1,000 0.27027 270.27
2,500 0.24570 614.25
5,000 0.23751 1,187.56
Quantity Available Digi-Key Stock: 1,300
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 18 Weeks
Manufacturer Part Number

282928-2

Description TERM BLOCK ADH LABEL 10POS 11-20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 282925-3
282928
Product Photos 282928-2
RoHS Information 282928-2 Statement of Compliance
RoHS 2 Statement
Standard Package ? 576
Category

Connectors, Interconnects

Family

Terminal Blocks - Accessories - Marker Strips

Series Buchanan
Packaging ? 10 per Strip
Type Label, Adhesive
Legend Numbers, 11 through 20
Pitch 0.197" (5.00mm) ~ 0.200" (5.08mm)
For Use With/Related Products Termi-Blok Series
Color White
For Use With
A98248-ND - TERM BLOCK HDR 2POS R/A 5MM
A98231-ND - TERM BLOCK HDR 2POS VERT 5.08MM
A98249-ND - TERM BLOCK HDR 3POS R/A 5MM
A98236-ND - TERM BLOCK HDR 3POS R/A 5.08MM
A98237-ND - TERM BLOCK HDR 4POS R/A 5.08MM
A98232-ND - TERM BLOCK HDR 4POS VERT 5.08MM
A98238-ND - TERM BLOCK HDR 5POS R/A 5.08MM
A98251-ND - TERM BLOCK HDR 6POS R/A 5MM
A98234-ND - TERM BLOCK HDR 8POS VERT 5.08MM
A98425-ND - TERM BLOCK HDR 10POS VERT 5.08MM
A98240-ND - TERM BLOCK HDR 8POS R/A 5.08MM
A98426-ND - TERM BLOCK HDR 12POS VERT 5.08MM
A98441-ND - TERM BLOCK HDR 12POS R/A 5MM
A114504-ND - TERM BLOCK HDR 3POS R/A 5.08MM
A122654-ND - TERM BLOCK HDR 2POS R/A 5.08MM
A122655-ND - TERM BLOCK PLUG 2POS STR 5MM
A114503-ND - TERM BLOCK HDR 9POS R/A 5.08MM
A114501-ND - TERM BLOCK HDR 2POS VERT 5.08MM
A114512-ND - TERM BLOCK HDR 2POS R/A 5MM
A111910-ND - TERM BLOCK HDR 10POS VERT 5.08MM
A112837-ND - TERM BLOCK HDR 16POS R/A 5.08MM
A112836-ND - TERM BLOCK HDR 17POS VERT 5.08MM
A98235-ND - TERM BLOCK HDR 2POS R/A 5.08MM
A98250-ND - TERM BLOCK HDR 4POS R/A 5MM
A98438-ND - TERM BLOCK HDR 5POS R/A 5MM
A98424-ND - TERM BLOCK HDR 5POS VERT 5.08MM
A98233-ND - TERM BLOCK HDR 6POS VERT 5.08MM
A98239-ND - TERM BLOCK HDR 6POS R/A 5.08MM
A98439-ND - TERM BLOCK HDR 8POS R/A 5MM
A98427-ND - TERM BLOCK HDR 10POS R/A 5.08MM
A98440-ND - TERM BLOCK HDR 10POS R/A 5MM
A112345-ND - TERM BLOCK HDR 2POS R/A 5.08MM
A112347-ND - TERM BLOCK HDR 2POS VERT 5.08MM
A112346-ND - TERM BLOCK HDR 3POS R/A 5.08MM
A112348-ND - TERM BLOCK HDR 6POS VERT 5.08MM
A114510-ND - TERM BLOCK HDR 7POS R/A 5MM
A114502-ND - TERM BLOCK HDR 7POS R/A 5.08MM
A112349-ND - TERM BLOCK HDR 8POS VERT 5.08MM
A112350-ND - TERM BLOCK HDR 9POS VERT 5.08MM
A114511-ND - TERM BLOCK HDR 9POS R/A 5MM
A111909-ND - TERM BLOCK HDR 10POS R/A 5.08MM
A98423-ND - TERM BLOCK HDR 3POS VERT 5.08MM
A114509-ND - TERM BLOCK HDR 2POS VERT 5MM
796637-3-ND - TERM BLOCK HDR 3POS VERT 5.08MM
796639-4-ND - TERM BLOCK HDR 4POS R/A 5.08MM
1546109-4-ND - TERM BLOCK HDR 4POS R/A 5.08MM
796643-3-ND - TERM BLOCK HDR 3POS VERT 5MM
796645-3-ND - TERM BLOCK HDR 3POS R/A 5MM
796645-4-ND - TERM BLOCK HDR 4POS R/A 5MM
1546111-4-ND - TERM BLOCK HDR 4POS VERT 5.08MM
796637-4-ND - TERM BLOCK HDR 4POS VERT 5.08MM
796643-4-ND - TERM BLOCK HDR 4POS VERT 5MM
1546111-5-ND - TERM BLOCK HDR 5POS VERT 5.08MM
1986341-4-ND - TERM BLOCK HDR 4POS R/A 5MM
796637-5-ND - TERM BLOCK HDR 5POS VERT 5.08MM
796643-5-ND - TERM BLOCK HDR 5POS VERT 5MM
796645-5-ND - TERM BLOCK HDR 5POS R/A 5MM
796637-6-ND - TERM BLOCK HDR 6POS VERT 5.08MM
796645-6-ND - TERM BLOCK HDR 6POS R/A 5MM
796641-3-ND - TERM BLOCK PLUG 3POS STR 5MM
796641-4-ND - TERM BLOCK PLUG 4POS STR 5MM
4-796641-2-ND - TERM BLOCK PLUG 5POS STR 5MM
796643-6-ND - TERM BLOCK HDR 6POS VERT 5MM
796639-6-ND - TERM BLOCK HDR 6POS R/A 5.08MM
796636-7-ND - TERM BLOCK HDR 7POS VERT 5.08MM
796639-7-ND - TERM BLOCK HDR 7POS R/A 5.08MM
1546111-7-ND - TERM BLOCK HDR 7POS VERT 5.08MM
796637-7-ND - TERM BLOCK HDR 7POS VERT 5.08MM
796643-7-ND - TERM BLOCK HDR 7POS VERT 5MM
796645-7-ND - TERM BLOCK HDR 7POS R/A 5MM
1986342-6-ND - TERM BLOCK HDR 6POS R/A 5MM
A114505-ND - TERM BLOCK HDR 5POS R/A 5.08MM
796641-5-ND - TERM BLOCK PLUG 5POS STR 5MM
796637-8-ND - TERM BLOCK HDR 8POS VERT 5.08MM
796639-8-ND - TERM BLOCK HDR 8POS R/A 5.08MM
796643-8-ND - TERM BLOCK HDR 8POS VERT 5MM
796645-8-ND - TERM BLOCK HDR 8POS R/A 5MM
3-796644-7-ND - 7POS 5.0MM CE R/A HDR,TRM BLK KE
796636-9-ND - TERM BLOCK HDR 9POS VERT 5.08MM
796637-9-ND - TERM BLOCK HDR 9POS VERT 5.08MM
796639-9-ND - TERM BLOCK HDR 9POS R/A 5.08MM
796643-9-ND - TERM BLOCK HDR 9POS VERT 5MM
796645-9-ND - TERM BLOCK HDR 9POS R/A 5MM
1-796637-0-ND - TERM BLOCK HDR 10POS VERT 5.08MM
1-796639-0-ND - TERM BLOCK HDR 10POS R/A 5.08MM
1-796643-0-ND - TERM BLOCK HDR 10POS VERT 5MM
1-796645-0-ND - TERM BLOCK HDR 10POS R/A 5MM
1-796636-1-ND - TERM BLOCK HDR 11POS VERT 5.08MM
1-796638-1-ND - TERM BLOCK HDR 11POS R/A 5.08MM
1-796644-1-ND - TERM BLOCK HDR 11POS R/A 5MM
1-1546111-1-ND - TERM BLOCK HDR 11POS VERT 5.08MM
1-796637-1-ND - TERM BLOCK HDR 11POS VERT 5.08MM
1-796639-1-ND - TERM BLOCK HDR 11POS R/A 5.08MM
1-796643-1-ND - TERM BLOCK HDR 11POS VERT 5MM
1-796645-1-ND - TERM BLOCK HDR 11POS R/A 5MM
1-796643-2-ND - TERM BLOCK HDR 12POS VERT 5MM
1-1546111-2-ND - TERM BLOCK HDR 12POS VERT 5.08MM
1-796637-2-ND - TERM BLOCK HDR 12POS VERT 5.08MM
1-796639-2-ND - TERM BLOCK HDR 12POS R/A 5.08MM
1-796645-2-ND - TERM BLOCK HDR 12POS R/A 5MM
3-796644-6-ND - 7POS 5.0MM CE R/A HDR,TRM BLK
1-796639-3-ND - TERM BLOCK HDR 13POS R/A 5.08MM
1-796637-3-ND - TERM BLOCK HDR 13POS VERT 5.08MM
1-796645-3-ND - TERM BLOCK HDR 13POS R/A 5MM
796641-6-ND - TERM BLOCK PLUG 6POS STR 5MM
1-796638-3-ND - TERM BLOCK HDR 13POS R/A 5.08MM
1-796644-3-ND - TERM BLOCK HDR 13POS R/A 5MM
796641-7-ND - TERM BLOCK PLUG 7POS STR 5MM
1-796637-6-ND - TERM BLOCK HDR 16POS VERT 5.08MM
1-796639-6-ND - TERM BLOCK HDR 16POS R/A 5.08MM
1-796636-6-ND - TERM BLOCK HDR 16POS VERT 5.08MM
1-796638-4-ND - TERM BLOCK HDR 14POS R/A 5.08MM
1-796644-4-ND - TERM BLOCK HDR 14POS R/A 5MM
1-796636-4-ND - TERM BLOCK HDR 14POS VERT 5.08MM
796641-8-ND - TERM BLOCK PLUG 8POS STR 5MM
1-796644-5-ND - TERM BLOCK HDR 15POS R/A 5MM
1-796643-6-ND - TERM BLOCK HDR 16POS VERT 5MM
1-1546111-6-ND - TERM BLOCK HDR 16POS VERT 5.08MM
1-796637-7-ND - TERM BLOCK HDR 17POS VERT 5.08MM
2-796636-9-ND - TERM BLOCK HDR 21POS VERT 5.08MM
1-796644-8-ND - TERM BLOCK HDR 18POS R/A 5MM
1-796636-8-ND - TERM BLOCK HDR 18POS VERT 5.08MM
796641-9-ND - TERM BLOCK PLUG 9POS STR 5MM
1-796641-0-ND - TERM BLOCK PLUG 10POS STR 5MM
2-796638-0-ND - TERM BLOCK HDR 20POS R/A 5.08MM
A98428-ND - TERM BLOCK HDR 12POS R/A 5.08MM
1-1546111-9-ND - TERM BLOCK HDR 19POS VERT 5.08MM
1-796641-1-ND - TERM BLOCK PLUG 11POS STR 5MM
2-796638-4-ND - TERM BLOCK HDR 24POS R/A 5.08MM
1-796641-2-ND - TERM BLOCK PLUG 12POS STR 5MM
A112840-ND - TERM BLOCK HDR 16POS R/A 5MM
1-796641-3-ND - TERM BLOCK PLUG 13POS STR 5MM
1-796641-4-ND - TERM BLOCK PLUG 14POS STR 5MM
1-796641-5-ND - TERM BLOCK PLUG 15POS STR 5MM
1-796641-6-ND - TERM BLOCK PLUG 16POS STR 5MM
1-796641-7-ND - TERM BLOCK PLUG 17POS STR 5MM
1-796641-8-ND - TERM BLOCK PLUG 18POS STR 5MM
2-796641-0-ND - TERM BLOCK PLUG 20POS STR 5MM
2-796641-1-ND - TERM BLOCK PLUG 21POS STR 5MM
1-796641-9-ND - TERM BLOCK PLUG 19POS STR 5MM
2-796641-2-ND - TERM BLOCK PLUG 22POS STR 5MM
2-796641-3-ND - TERM BLOCK PLUG 23POS STR 5MM
2-796641-4-ND - TERM BLOCK PLUG 24POS STR 5MM
2-796641-5-ND - TERM BLOCK PLUG 25POS STR 5MM
1546111-3-ND - TERM BLOCK HDR 3POS VERT 5.08MM
2-796639-1-ND - TERM BLOCK HDR 21POS R/A 5.08MM
2-796639-4-ND - TERM BLOCK HDR 24POS R/A 5.08MM
3-796644-0-ND - TERM BLOCK HDR 10POS R/A 5MM
3-796644-5-ND - TERM BLOCK HDR 5POS R/A 5MM
2-796638-5-ND - TERM BLOCK HDR 25POS R/A 5.08MM
2-796638-3-ND - TERM BLOCK HDR 23POS R/A 5.08MM
2-796638-2-ND - TERM BLOCK HDR 22POS R/A 5.08MM
2-796638-1-ND - TERM BLOCK HDR 21POS R/A 5.08MM
1-796638-9-ND - TERM BLOCK HDR 19POS R/A 5.08MM
1-796638-8-ND - TERM BLOCK HDR 18POS R/A 5.08MM
1-796638-7-ND - TERM BLOCK HDR 17POS R/A 5.08MM
1-796638-5-ND - TERM BLOCK HDR 15POS R/A 5.08MM
2-796644-5-ND - TERM BLOCK HDR 25POS R/A 5MM
2-796644-4-ND - TERM BLOCK HDR 24POS R/A 5MM
2-796644-3-ND - TERM BLOCK HDR 23POS R/A 5MM
2-796644-2-ND - TERM BLOCK HDR 22POS R/A 5MM
2-796644-1-ND - TERM BLOCK HDR 21POS R/A 5MM
2-796644-0-ND - TERM BLOCK HDR 20POS R/A 5MM
1-796644-9-ND - TERM BLOCK HDR 19POS R/A 5MM
1-796644-7-ND - TERM BLOCK HDR 17POS R/A 5MM
2-796639-5-ND - TERM BLOCK HDR 25POS R/A 5.08MM
2-796639-3-ND - TERM BLOCK HDR 23POS R/A 5.08MM
2-796639-2-ND - TERM BLOCK HDR 22POS R/A 5.08MM
2-796639-0-ND - TERM BLOCK HDR 20POS R/A 5.08MM
1-796639-9-ND - TERM BLOCK HDR 19POS R/A 5.08MM
1-796639-8-ND - TERM BLOCK HDR 18POS R/A 5.08MM
1-796639-7-ND - TERM BLOCK HDR 17POS R/A 5.08MM
1-796639-5-ND - TERM BLOCK HDR 15POS R/A 5.08MM
1-796639-4-ND - TERM BLOCK HDR 14POS R/A 5.08MM
2-796643-5-ND - TERM BLOCK HDR 25POS VERT 5MM
2-796643-4-ND - TERM BLOCK HDR 24POS VERT 5MM
2-796643-3-ND - TERM BLOCK HDR 23POS VERT 5MM
2-796643-2-ND - TERM BLOCK HDR 22POS VERT 5MM
2-796643-1-ND - TERM BLOCK HDR 21POS VERT 5MM
2-796643-0-ND - TERM BLOCK HDR 20POS VERT 5MM
1-796643-9-ND - TERM BLOCK HDR 19POS VERT 5MM
1-796643-8-ND - TERM BLOCK HDR 18POS VERT 5MM
1-796643-7-ND - TERM BLOCK HDR 17POS VERT 5MM
1-796643-5-ND - TERM BLOCK HDR 15POS VERT 5MM
1-796643-4-ND - TERM BLOCK HDR 14POS VERT 5MM
1-796643-3-ND - TERM BLOCK HDR 13POS VERT 5MM
2-796636-5-ND - TERM BLOCK HDR 25POS VERT 5.08MM
2-796636-4-ND - TERM BLOCK HDR 24POS VERT 5.08MM
2-796636-3-ND - TERM BLOCK HDR 23POS VERT 5.08MM
2-796636-2-ND - TERM BLOCK HDR 22POS VERT 5.08MM
2-796636-1-ND - TERM BLOCK HDR 21POS VERT 5.08MM
2-796636-0-ND - TERM BLOCK HDR 20POS VERT 5.08MM
1-796636-9-ND - TERM BLOCK HDR 19POS VERT 5.08MM
1-796636-5-ND - TERM BLOCK HDR 15POS VERT 5.08MM
1-796636-3-ND - TERM BLOCK HDR 13POS VERT 5.08MM
2-796637-5-ND - TERM BLOCK HDR 25POS VERT 5.08MM
2-796637-4-ND - TERM BLOCK HDR 24POS VERT 5.08MM
2-796637-3-ND - TERM BLOCK HDR 23POS VERT 5.08MM
2-796637-2-ND - TERM BLOCK HDR 22POS VERT 5.08MM
2-796637-1-ND - TERM BLOCK HDR 21POS VERT 5.08MM
2-796637-0-ND - TERM BLOCK HDR 20POS VERT 5.08MM
1-796637-9-ND - TERM BLOCK HDR 19POS VERT 5.08MM
1-796637-8-ND - TERM BLOCK HDR 18POS VERT 5.08MM
1-796637-5-ND - TERM BLOCK HDR 15POS VERT 5.08MM
1-796637-4-ND - TERM BLOCK HDR 14POS VERT 5.08MM
2-796637-6-ND - TERM BLOCK HDR 9POS VERT 5.08MM
3-796641-2-ND - TERM BLOCK PLUG 2POS STR 5MM
2-796638-6-ND - TERM BLOCK HDR 10POS R/A 5.08MM
1546109-5-ND - TERM BLOCK HDR 5POS R/A 5.08MM
1546109-6-ND - TERM BLOCK HDR 6POS R/A 5.08MM
1546109-7-ND - TERM BLOCK HDR 7POS R/A 5.08MM
1546109-9-ND - TERM BLOCK HDR 9POS R/A 5.08MM
1-1546109-1-ND - TERM BLOCK HDR 11POS R/A 5.08MM
1-1546109-3-ND - TERM BLOCK HDR 13POS R/A 5.08MM
1-1546109-4-ND - TERM BLOCK HDR 14POS R/A 5.08MM
1-1546109-5-ND - TERM BLOCK HDR 15POS R/A 5.08MM
1-1546109-6-ND - TERM BLOCK HDR 16POS R/A 5.08MM
1-1546109-7-ND - TERM BLOCK HDR 17POS R/A 5.08MM
1-1546109-8-ND - TERM BLOCK HDR 18POS R/A 5.08MM
1-1546109-9-ND - TERM BLOCK HDR 19POS R/A 5.08MM
2-1546109-0-ND - TERM BLOCK HDR 20POS R/A 5.08MM
2-1546109-1-ND - TERM BLOCK HDR 21POS R/A 5.08MM
2-1546109-2-ND - TERM BLOCK HDR 22POS R/A 5.08MM
2-1546109-3-ND - TERM BLOCK HDR 23POS R/A 5.08MM
2-1546109-4-ND - TERM BLOCK HDR 24POS R/A 5.08MM
2-1546109-5-ND - TERM BLOCK HDR 25POS R/A 5.08MM
1-1546111-3-ND - TERM BLOCK HDR 13POS VERT 5.08MM
1-1546111-5-ND - TERM BLOCK HDR 15POS VERT 5.08MM
1-1546111-7-ND - TERM BLOCK HDR 17POS VERT 5.08MM
1-1546111-8-ND - TERM BLOCK HDR 18POS VERT 5.08MM
2-1546111-0-ND - TERM BLOCK HDR 20POS VERT 5.08MM
2-1546111-1-ND - TERM BLOCK HDR 21POS VERT 5.08MM
2-1546111-2-ND - TERM BLOCK HDR 22POS VERT 5.08MM
2-1546111-3-ND - TERM BLOCK HDR 23POS VERT 5.08MM
2-1546111-4-ND - TERM BLOCK HDR 24POS VERT 5.08MM
2-1546111-5-ND - TERM BLOCK HDR 25POS VERT 5.08MM
3-796641-6-ND - TERM BLOCK PLUG 6POS STR 5MM
1-796645-4-ND - TERM BLOCK HDR 14POS R/A 5MM
1-796645-5-ND - TERM BLOCK HDR 15POS R/A 5MM
1-796645-6-ND - TERM BLOCK HDR 16POS R/A 5MM
1-796645-7-ND - TERM BLOCK HDR 17POS R/A 5MM
1-796645-8-ND - TERM BLOCK HDR 18POS R/A 5MM
1-796645-9-ND - TERM BLOCK HDR 19POS R/A 5MM
2-796645-0-ND - TERM BLOCK HDR 20POS R/A 5MM
2-796645-1-ND - TERM BLOCK HDR 21POS R/A 5MM
2-796645-2-ND - TERM BLOCK HDR 22POS R/A 5MM
2-796645-3-ND - TERM BLOCK HDR 23POS R/A 5MM
2-796645-4-ND - TERM BLOCK HDR 24POS R/A 5MM
2-796645-5-ND - TERM BLOCK HDR 25POS R/A 5MM
Other Names 282928-2-ND
A113341
Customers who are interested in this product are also interested in:
  • 6648236-1 - TE Connectivity AMP Connectors | A101981-ND DigiKey Electronics
  • 6648236-1
  • TE Connectivity AMP Connectors
  • CONN SCKT RAPID LOC 4AWG R/A BLK
  • Unit Price 20.34000
  • 6-1622820-7 - TE Connectivity AMP Connectors | A103861-ND DigiKey Electronics
  • 6-1622820-7
  • TE Connectivity AMP Connectors
  • RESISTOR KIT 1-1M 1W 2600PCS
  • Unit Price 245.72000

21:19:58 6/26/2016