Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 81044/12-22-9-ND
Quantity Available
Manufacturer

Manufacturer Part Number

81044/12-22-9

Description HOOK-UP STRND 22AWG WHITE
Expanded Description 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V 5000' (1524.0m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 44A0111 Drawing
RoHS Information 282256-004 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series MIL-W-81044 and MIL-C-27500, 44A0111
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinyl Fluoride (PVF)
Jacket (Insulation) Diameter 0.047" (1.19mm)
Jacket (Insulation) Thickness 0.0031" (0.080mm)
Length 5000' (1524.0m)
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color White
Ratings -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 282256-004
282256-004-ND
6-1192110-7

07:00:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.15030 751.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 81044/12-22-2-ND
  • Description: HOOK-UP STRND 22AWG RED
  • Quantity Available: 0
  • Digi-Key Part Number: 81044/12-22-4-ND
  • Description: HOOK-UP STRND 22AWG YELLOW
  • Quantity Available: 0
Send Feedback