Keywords:





Product Index > Test and Measurement > Equipment - Function Generators > 282-U 115V

Non-Stock

All prices are in US dollars.
Digi-Key Part Number282-U 115V-ND
Price BreakUnit PriceExtended Price
14,080.020004,080.02
Quantity Available
Manufacturer

Manufacturer Part Number

282-U 115V

DescriptionUNVRSL WAVEFORM GEN 40MS/S 2CH
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 280 and 290 Series
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Function Generators
Series280
TypeFunction Generator, DDS
FunctionArbitrary, Sweep
Number of Channels2
Frequency - Max40MHz
Signal TypesSine, Square, Triangle, Ramp, Pulse
Display TypeLCD
Supply Voltage115V
Frequency Band100mHz ~ 40MHz
Associated Product614-1067-ND - FLUKEVIW FORM SOFTWRE & CABLE
Other Names2423164

16:03:43 5/22/2013 - Help With This Screen