Add To Favorites
Product Overview
Digi-Key Part Number 28036PAR-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

28036

Description FOUR DIRECTIONAL TILT SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 28036
Design Resources Development Tool Selector
Online Catalog 28036
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Operating Angle -
Output Type Digital
Mounting Type Through Hole
Operating Temperature 0°C ~ 50°C
Voltage - Supply 3 V ~ 5.5 V
Current - Output -
Package / Case 6-DIP Module
 
You May Also Be Interested In
  • RB-231X2 - C&K | CKN10375-ND DigiKey Electronics
  • RB-231X2
  • C&K
  • SENSOR ROLLING BALL
  • Unit Price 1.28000
  • CKN10375-ND
Additional Resources
Standard Package ? 1
Other Names 28036PAR
ST-00008

17:37:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.99000 9.99
5 9.49000 47.45
10 8.99100 89.91
25 8.73760 218.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback