Add To Favorites
Product Overview
Digi-Key Part Number 28015-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

28015

Description SENSOR DISTANCE ULTRASON PING
Expanded Description Ultrasonic Sensor 40kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 28015
Design Resources Development Tool Selector
Sensor Selector
Online Catalog PING)))™
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series PING)))™
Packaging ? Bulk ?
Part Status Active
Frequency 40kHz
Voltage - Rated 5V
Beam Angle -
Operating Temperature 0°C ~ 70°C (TA)
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:39:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.99000 29.99
5 29.98800 149.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback