Add To Favorites
Product Overview
Digi-Key Part Number A321-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

28-350002-10

Description SOCKET ADAPTER SOIC TO 28DIP 0.3
Expanded Description IC Socket Adapter SOIC To DIP, 0.3" (7.62mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 350000-1x(-P) Series
Other Related Documents Custom Correct-A-Chip® Adapters
Featured Product Correct-A-Chip® Adapters
Online Catalog 35000x Series
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip® 350000
Part Status Active
Convert From (Adapter End) SOIC
Convert To (Adapter End) DIP, 0.3" (7.62mm) Row Spacing
Number of Pins 28
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating -
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Housing Material -
Board Material FR4 Epoxy Glass
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Features -
Current Rating -
Operating Temperature -
Contact Material - Mating -
Contact Material - Post Brass
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post 200µin (5.08µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A757-ND 28-350002-11-RC Aries Electronics Tube ? 0
17.05214 14  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names 2835000210
A321

19:46:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.06000 11.06
25 9.67760 241.94
100 8.57150 857.15
500 7.18900 3,594.50
1,000 6.91250 6,912.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback