Keywords:





Product Index > Relays > Relay Sockets > 27E488

All prices are in US dollars.
Digi-Key Part NumberPB331-ND
Price BreakUnit PriceExtended Price
12.400002.40
252.1000052.50
501.9000095.00
1001.50000150.00
2501.35000337.50
5001.27500637.50
1,0001.225001,225.00
Quantity Available Digi-Key Stock: 93
Can ship immediately
Manufacturer

Manufacturer Part Number

27E488

DescriptionSOCKET RELAY SOLD TERM K10 SER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SOCKET RELAY SOLD TERM K10 SER | 27E488 | PB331-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets K10 Series Mini Relay
Product Photos 27E488
Featured Product Plug-In Relays
Standard Package50
CategoryRelays
FamilyRelay Sockets
SeriesK10, Potter & Brumfield
TypeSocket
Number of Positions8
Mounting TypePanel Mount
Termination StyleSolder Lug
For Use With/Related ProductsK10 Series
Features-
Dynamic CatalogTE Connectivity Sockets
For Use WithK10N-11D11-110-ND - RELAY GEN PURPOSE DPDT 10A 110V
K10L-11A15-120-ND - RELAY GEN PURPOSE DPDT 15A 120V
PB1421-ND - RELAY GEN PURPOSE DPDT 15A 48V
K10P-11D15-120-ND - RELAY GEN PURPOSE DPDT 15A 120V
K10P-11A15-6-ND - RELAY GEN PURPOSE DPDT 15A 6V
K10P-11A15-48-ND - RELAY GEN PURPOSE DPDT 15A 48V
PB829-ND - RELAY GEN PURPOSE DPDT 15A 240V
PB326-ND - RELAY GEN PURPOSE DPDT 15A 110V
PB325-ND - RELAY GEN PURPOSE DPDT 15A 24V
PB324-ND - RELAY GEN PURPOSE DPDT 15A 12V
More...
Associated ProductPB815-ND - MOUNTING STRIP SOCKET 8POLES
PB146-ND - HOLD DOWN SPRING FOR KHA & K10
Other Names2-1419106-0
PB331

9:53:41 5/22/2013 - Help With This Screen