Keywords:





Product Index > Relays > Relay Sockets > 27E1064

All prices are in US dollars.
Digi-Key Part NumberPB1129-ND
Price BreakUnit PriceExtended Price
11.270001.27
251.1132027.83
501.0070050.35
1000.7950079.50
2500.71552178.88
5000.67576337.88
1,0000.64925649.25
Quantity Available
Manufacturer

Manufacturer Part Number

27E1064

DescriptionSOCKET RELAY PCB 10A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SOCKET RELAY PCB 10A | 27E1064 | PB1129-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Mini PCB Relay T7C
T7Cx5(1)-xx,-009 Drawing
Product Photos 27E1064
Featured Product Plug-In Relays
Standard Package25
CategoryRelays
FamilyRelay Sockets
SeriesPotter & Brumfield
TypeSocket
Number of Positions5
Mounting TypeThrough Hole
Termination StylePC Pin
For Use With/Related ProductsT7C/N, SRUDH and ORWH Series
Features-
Dynamic CatalogTE Connectivity Sockets
For Use WithSRUDH-SS-124DM1,000-ND - RELAY GEN PURPOSE SPST 12A 24V
SRUDH-SS-124D1,000-ND - RELAY GEN PURPOSE SPDT 12A 24V
SRUDH-SS-112DM1,000-ND - RELAY GEN PURPOSE SPST 12A 12V
SRUDH-SS-109DM1,000-ND - RELAY GEN PURPOSE SPST 12A 9V
SRUDH-SS-106D1,000-ND - RELAY GEN PURPOSE SPDT 12A 6V
9-1419126-7-ND - RELAY GEN PURPOSE SPDT 12A 5V
SRUDH-SH-148D1,000-ND - RELAY GEN PURPOSE SPDT 12A 48V
SRUDH-SH-109D1,000-ND - RELAY GEN PURPOSE SPDT 12A 9V
SRUDH-SH-106DM1,000-ND - RELAY GEN PURPOSE SPST 12A 6V
SRUDH-SH-106D1,000-ND - RELAY GEN PURPOSE SPDT 12A 6V
More...
Other Names1423682-1
27E1064-ND
PB1129

7:01:11 5/20/2013 - Help With This Screen