Add To Favorites
Product Overview
Digi-Key Part Number PB522-ND
Quantity Available 2,586
Can ship immediately
Manufacturer

Manufacturer Part Number

27E046

Description SOCKET PCB TERMINAL KU SERIES
Expanded Description Relay Socket Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KUP Series
Online Catalog TE Connectivity Potter & Brumfield Sockets
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series KU
Part Status Active
Type Socket
Number of Positions 11
Mounting Type Through Hole
Termination Style PC Pin
For Use With/Related Products KU Series
Features -
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1419106-4
2.70E+49
PB522

09:35:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 2.98
10 2.79000 27.90
25 2.48000 62.00
50 2.35600 117.80
100 2.23200 223.20
250 1.98400 496.00
500 1.86000 930.00
1,000 1.73600 1,736.00
5,000 1.67400 8,370.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback