• Obsolete item.
Product Overview
Digi-Key Part Number 27961-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

27961

Description MODULE MOTOR MIND SIP
Expanded Description Board 4.5 ~ 5.5VDC Supply 1.75A 6 ~ 30 V Load
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets 27961 Motor Mind B
Product Attributes Select All
Categories
Manufacturer

Parallax Inc.

Series Motor Mind B Enhanced
Part Status Obsolete
Type Board
Motor Type Brushed DC
Control / Drive Type Brushed
Number of Motors 1
Voltage - Load 6 ~ 30 V
Current - Output 1.75A
Wattage - Load -
Voltage - Supply 4.5 ~ 5.5VDC
Interface -
Mounting Type Through Hole
Operating Temperature -20°C ~ 85°C
Features -
For Use With/Related Products -
Weight -
 
Additional Resources
Standard Package ? 1

16:40:17 3/23/2017

Send Feedback