Keywords:





Product Index > Sensors, Transducers > Gas Sensors > 27932

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number27932-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

27932

DescriptionPROPANE GAS SENSOR MODULE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
PROPANE GAS SENSOR MODULE | 27932 | 27932-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 27930-32, 27904
Product Photos 27932
Standard Package1
CategorySensors, Transducers
FamilyGas Sensors
Series-
TypePropane
Oxygen Range-
Accuracy-
Output0 V ~ 5V
Operating Temperature0°C ~ 70°C
Voltage - Supply5V
Current - Supply175mA

17:25:01 5/19/2013 - Help With This Screen