Keywords:





Product Index > Sensors, Transducers > Gas Sensors > 27929

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number27929-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

27929

DescriptionCARBON DIOXIDE GAS SENSOR MODULE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CARBON DIOXIDE GAS SENSOR MODULE | 27929 | 27929-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 27929
Product Photos 27929
Standard Package1
CategorySensors, Transducers
FamilyGas Sensors
Series-
TypeGas, Carbon Dioxide
Oxygen Range-
Accuracy-
Output0 V ~ 3.3 V
Operating Temperature0°C ~ 70°C
Voltage - Supply6.5 V ~ 15 V
Current - Supply160mA

21:17:13 5/18/2013 - Help With This Screen