Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A113256-ND
Quantity Available
Manufacturer

Manufacturer Part Number

276959-2

Description CONN TERM FOIL RING TIN
Expanded Description Terminal Foil Connector Ring Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 276959
RoHS Information 276959-2 Statement of Compliance
RoHS 2 Statement
3D Model 276959-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Termi-Foil
Packaging ? Bulk ?
Part Status Active
Terminal Type Ring
Foil Crimp Area 0.454" x 0.454" (11.53mm x 11.53mm)
Length - Overall 1.006" (25.55mm)
Wire Gauge -
Contact Finish Tin
Contact Material Copper
 
Additional Resources
Standard Package ? 4,000
Other Names 276959-2-ND
2G211R-000
A113256

02:22:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.84049 3,361.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback