Add To Favorites
Product Overview
Digi-Key Part Number A118915TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

276708-2

Description CONN TERM FOIL TAP 14-16AWG
Expanded Description Terminal Foil Connector Strip Tap 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 276708
RoHS Information 276708-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Termi-Foil
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Strip Tap
Foil Crimp Area 0.408" x 0.454" (10.36mm x 12.80mm)
Length - Overall 0.675" (17.15mm)
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Material Copper
 
Additional Resources
Standard Package ? 4,000
Other Names 276708-2-ND
A118915TR

22:40:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39388 1,575.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A118915CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,289 - Immediate
  • Unit Price: 0.87000
Send Feedback