Add To Favorites
Product Overview
Digi-Key Part Number A118915CT-ND
Quantity Available 3,699
Can ship immediately
Manufacturer

Manufacturer Part Number

276708-2

Description CONN TERM FOIL TAP 14-16AWG
Expanded Description Terminal Foil Connector Strip Tap 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 276708
RoHS Information 276708-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Termi-Foil
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Strip Tap
Foil Crimp Area 0.408" x 0.454" (10.36mm x 12.80mm)
Length - Overall 0.675" (17.15mm)
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Material Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118915CT

03:15:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76200 7.62
25 0.71720 17.93
50 0.68720 34.36
100 0.65740 65.74
250 0.59760 149.40
500 0.53784 268.92
1,000 0.47809 478.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118915TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.39388
Send Feedback