Keywords:





Product Index > Cables, Wires > Fiber Optic Cables > 2744322

All prices are in US dollars.
Digi-Key Part Number277-9284-ND
Price BreakUnit PriceExtended Price
115.0000015.00
1013.80000138.00
5013.68760684.38
Quantity Available
Manufacturer

Manufacturer Part Number

2744322

DescriptionPOLY FIBER OPTIC 980/1000UM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IBS Fiber Optic Assembly
2744322
PSM-LWL-RUGGED-980-1000
Standard Package1
CategoryCables, Wires
FamilyFiber Optic Cables
Series-
StyleStandard
TypeMultimode, Duplex
Length-
Fiber Diameter980, 1000µm
Jacket (Insulation) MaterialPolyurethane (PU)
Jacket (Insulation) Diameter0.315" (8.00mm)
Tensile Strength-
Attenuation - Typ-
Refractive Index - Core-
Jacket ColorRed
Acceptance Angle-
Attenuation - Max-
Bend Radius65mm
Operating Temperature-20°C ~ 70°C
Dynamic CatalogPSM Fiber Optic Cable
Other Names2744322-ND
277-9284
PSM-LWL-RUGGED-980/1000

3:17:19 5/12/2013 - Help With This Screen