Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 36-274-ND
Quantity Available 0

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

274

Description SNAP-ON SR.SCKT ON PHENOLIC WSHR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 9 Volt Straps & Connectors
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Contact (Single)
Style Contact Snap (Positive)
Battery Cell Size 9V
Number of Cells -
Battery Series -
Mounting Type Custom
Termination Style -
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 274K
274K-ND
36-274

01:48:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.70450 70.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback