Add To Favorites
Product Overview
Digi-Key Part Number 277-3126-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

2736848

Description LOCAL BUS 8 DIGITAL INPUTS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2736848
Online Catalog 2736848
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Fieldline
Part Status Active
Accessory Type Actuator Box
Color Black
Features 8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products Circular Connectors
Material -
Shell Size - Insert M12
 
Additional Resources
Standard Package ? 1
Other Names 2736848-ND
277-3126
FLM DIO 8/8 M12
FLMDIO8/8M12

03:51:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 281.00000 281.00
10 258.52000 2,585.20
50 238.85000 11,942.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback