Add To Favorites
Product Overview
Digi-Key Part Number 277-3216-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

2736220

Description SENSOR BOX 16-M12 INPUTS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2736220
Online Catalog 2736220
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Fieldline
Part Status Active
Accessory Type Actuator Box
Color Green
Features 16 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products Circular Connectors
Material -
Shell Size - Insert M12
 
Additional Resources
Standard Package ? 1
Other Names 2736220-ND
277-3216
FLS PB M12 DI 16 M12
FLSPBM12DI16M12

06:01:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 479.00000 479.00
10 440.68000 4,406.80
50 407.15000 20,357.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback