All prices are in US dollars.
Digi-Key Part Number 431-1159-ND
Price Break Unit Price Extended Price
1 6.82000 6.82
5 6.41000 32.05
10 6.00000 60.00
25 5.66000 141.50
Quantity Available Digi-Key Stock: 158
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 2 Weeks
Manufacturer Part Number

27215

Description SCREWDRIVER SLOT 0.25X1.5MM 4.7"
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Precision ESD Safe Dissipative Drivers
Product Photos 272 Series
Standard Package ? 1
Category

Tools

Family

Screw and Nut Drivers

Series -
Tool Type Screwdriver
Tip - Type Slotted
Size 0.25mm x 1.5mm
Length - Blade 1.57" (40.0mm)
Length - Overall 4.70" (120.0mm)
Features Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Weight 0.02 lb (9.07g)
Online Catalog Screwdrivers
Associated Product
431-1341-ND - TOOL RACK FOR 6 SCREWDRVRS PLAST
26001-ND - TOOL CLIP FOR PREC SCREWDRIVERS
Other Names 27215-ND
431-1159
Customers who are interested in this product are also interested in:
  • 26012 - Wiha | 431-1190-ND DigiKey Electronics
  • 26012
  • Wiha
  • SCREWDRIVER SLOT 0.2X1.2MM 4.7"
  • Unit Price 5.16000
  • 26022 - Wiha | 431-1129-ND DigiKey Electronics
  • 26022
  • Wiha
  • SCREWDRIVER SLOT 0.4X2MM 5.71"
  • Unit Price 4.46000
  • 27220 - Wiha | 431-1202-ND DigiKey Electronics
  • 27220
  • Wiha
  • SCREWDRIVER SLOTTED 0.4X2MM 4.7"
  • Unit Price 5.74000
  • 26008 - Wiha | 431-1210-ND DigiKey Electronics
  • 26008
  • Wiha
  • SCREWDRIVER SLOT 0.16X0.8MM 4.7"
  • Unit Price 6.60000
  • 26025 - Wiha | 431-1120-ND DigiKey Electronics
  • 26025
  • Wiha
  • SCREWDRIVER SLOT 0.4X2.5MM 5.71"
  • Unit Price 4.18000

09:21:03 5/27/2016