Add To Favorites
Product Overview
Digi-Key Part Number 36-271-ND
Quantity Available 455
Can ship immediately

Factory Stock ?: 9,700
Manufacturer

Manufacturer Part Number

271

Description SNAP-ON JR. BATTERY SOCKET W/LUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 271 Drawing
9V Battery Contacts
RoHS Information RoHS Compliance Statement
Online Catalog Battery Holders, Clips and Contacts
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Contact (Single)
Style Contact Snap (Positive)
Battery Cell Size 9V
Number of Cells -
Battery Series -
Mounting Type Free Hanging
Termination Style Crimp Contact
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 271K
271K-ND
36-271

14:49:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.65300 6.53
50 0.58860 29.43
100 0.56310 56.31
250 0.51192 127.98
500 0.46072 230.36
1,000 0.42989 429.89
2,500 0.38395 959.88
5,000 0.35833 1,791.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback