Add To Favorites
Product Overview
Digi-Key Part Number CT2238-ND
Quantity Available 487
Can ship immediately
Manufacturer

Manufacturer Part Number

270X232A103B2A1

Description POT 10K OHM 1/4W CARBON LOG
Expanded Description 10k Ohm Gang Logarithmic Panel Mount Potentiometer None 1 Turn Carbon 0.25W, 1/4W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 270 Series Pots
PCN Design/Specification Multiple Devices Plating 01/Dec/2016
Online Catalog 270 Series
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 270
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.25W, 1/4W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Carbon
Termination Style PC Pins, Board Locks
Actuator Type Round
Actuator Length 1.000" (25.40mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
  • MD-30SN - CUI Inc. | CP-2530-ND DigiKey Electronics
  • MD-30SN
  • CUI Inc.
  • CONN 3POS MINI-DIN MET PANEL MNT
  • Unit Price 1.39000
  • CP-2530-ND
Additional Resources
Standard Package ? 1
Other Names 270-XS8755
CT2238

12:23:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 4.38
10 3.82900 38.29
25 3.41840 85.46
50 3.21340 160.67
100 3.14500 314.50
250 3.00828 752.07
500 2.46132 1,230.66
1,000 2.11947 2,119.47
5,000 1.91436 9,571.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback