Add To Favorites
Product Overview
Digi-Key Part Number 277-2648-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 148
Manufacturer

Manufacturer Part Number

2701043

Description CONTROL LOGIC 6 IN 4 OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2701043 Datasheet
Online Catalog Nanoline Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Nanoline
Part Status Active
Number of Inputs and Type 6 - Digital
Number of Outputs and Type 4 - Relay
Expandable 3 Modules Max
Voltage - Supply 24VDC
Display Type No Display
Number Of Characters Per Row -
Communications Option Cards Available
Memory Size -
Mounting Type DIN Rail
Features -
Operating Temperature -25°C ~ 60°C
Ingress Protection IP20 (Case)
Software nanoNavigator
Approvals cUL, cULus, UL
Weight 0.706 lb (320.24g)
 
Associated Product
You May Also Be Interested In
  • 88970141 - Crouzet | 646-1114-ND DigiKey Electronics
  • 88970141
  • Crouzet
  • CONTROL LOGIC 6 IN 4 OUT 24V
  • Unit Price 168.78000
  • 646-1114-ND
  • 88970005 - Crouzet | 966-1095-ND DigiKey Electronics
  • 88970005
  • Crouzet
  • CONTROL LOGIC 8 IN 4 OUT 12V
  • Unit Price 146.88000
  • 966-1095-ND
Additional Resources
Standard Package ? 1
Other Names 2701043-ND
277-2648
NLC-050-024D-06I-04QRD-05A

10:54:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.00000 125.00
10 115.00000 1,150.00
50 106.25000 5,312.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback