Add To Favorites
Product Overview
Digi-Key Part Number 36-270-ND
Quantity Available 249
Can ship immediately

Factory Stock ?: 29,400
Manufacturer

Manufacturer Part Number

270

Description SNAPON SR BATT SOCKET .125" HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Contact (Single)
Style Contact Snap (Positive)
Battery Cell Size 9V
Number of Cells -
Battery Series -
Mounting Type Custom
Termination Style -
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 270K
270K-ND
36-270
Q1727872
Q2948649

21:34:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.29400 2.94
50 0.21400 10.70
100 0.20570 20.57
250 0.18468 46.17
500 0.17630 88.15
1,000 0.14691 146.91
2,500 0.13432 335.80
5,000 0.12593 629.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback