Add To Favorites
Product Overview
Digi-Key Part Number GH3076-ND
Quantity Available 1,528
Can ship immediately
Manufacturer

Manufacturer Part Number

26ASD22-01-1-AJS

Description ENCODER MECHANICAL 16POS BCD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 26 Series, Binary and Gray Code
Product Training Modules Rotary Switches & Mechanical Encoders
RoHS Information Compliance Status by Product Type
Design Resources Development Tool Selector
Online Catalog 26 Series
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 26
Part Status Active
Encoder Type Mechanical
Output Type Hexadecimal (Absolute)
Pulses per Revolution 16
Voltage - Supply -
Actuator Type 1/8" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 25K
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 26ASD22-01PAJS
26ASD22-01PAJS-ND
26ASD22011AJS
26ASD2201PAJS
GH3076

17:40:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.98000 19.98
10 18.55400 185.54
25 16.05600 401.40
50 13.55840 677.92
100 12.48800 1,248.80
250 12.13120 3,032.80
500 11.77440 5,887.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback