Add To Favorites
Product Overview
Digi-Key Part Number PB785TR-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1393310-0

Description TERM 10-12AWG FOR VCF4-1002/3
Expanded Description Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Online Catalog VF4 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series VF4
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width -
Tab Thickness -
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material -
Contact Finish -
Insulation Diameter -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,900
Other Names 12084588
26A1348C
PB785TR

21:00:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,900 0.26000 494.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PB785CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,846 - Immediate
  • Unit Price: 0.42000
Send Feedback