Add To Favorites
Product Overview
Digi-Key Part Number 987-1002-ND
Quantity Available 936
Can ship immediately
Manufacturer

Manufacturer Part Number

2696

Description DIAL-7/8" 10-TURN 1/4" SHAFT
Expanded Description 0.250" (6.35mm) Shaft Size 10 Turn Plastic Scale Dial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 2696 Model
Online Catalog 2696 Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series 2696
Part Status Active
Shaft Size 0.250" (6.35mm)
Number of Turns 10
Material Plastic
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 987-1002

07:36:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.36000 8.36
5 8.14000 40.70
10 7.92000 79.20
25 7.70000 192.50
50 7.26000 363.00
100 7.04000 704.00
250 6.38000 1,595.00
500 6.16000 3,080.00
1,000 5.94000 5,940.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback