Keywords:





Product Index > Tools > Screw and Nut Drivers - Bits, Blades and Handles > 26926

Non-Stock

All prices are in US dollars.
Digi-Key Part Number26926WI-ND
Price BreakUnit PriceExtended Price
15.620005.62
Quantity Available
Manufacturer

Manufacturer Part Number

26926

DescriptionBLADE HEX SYST4 7/64" 120MM
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
BLADE HEX SYST4 7/64" 120MM | 26926 | 26926WI-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets System 4 Precision Blades
Product Photos 269 Hex Series
Standard Package1
CategoryTools
FamilyScrew and Nut Drivers - Bits, Blades and Handles
SeriesSystem 4
Tool TypeBlade
Tip - TypeHex
Tip - Size7/64"
Drive Size4mm
Length - Overall4.72" (120.0mm)
FeaturesChrome Finish
Quantity1
Weight0.06 lb (27.22g)
For Use With28001-ND - HANDLE PREC ADJ ESD 4.00MM 110MM
28000-ND - HANDLE PREC ESD 4.00MM 110MM
26901-ND - PREC HANDLE STD ADJ SYST4 110MM
431-1145-ND - PREC HANDLE STD SYST4 110MM
Other Names26926WI

1:33:05 5/21/2013 - Help With This Screen