Add To Favorites
Product Overview
Digi-Key Part Number 243-1125-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 144
Manufacturer

Manufacturer Part Number

26800C-550

Description POCKET MICROSCOPE 25X W/LED LGHT
Expanded Description Microscope, Portable 25x LED
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 26800C-550~
Online Catalog Pen, Pocket Microscopes
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series -
Part Status Active
Type Microscope, Portable
Magnification Range 25x
Field of View 0.13" (3.30mm)
Working Distance -
Illumination LED
Camera Type -
Includes Pocket Clip
Weight 0.1 lb (45.36g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 243-1125
26800C550

07:12:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.93000 28.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback