• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 243-1042-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26800C-532

Description MICROSCOPE LTD SHOP W/DL RETICLE
Expanded Description Microscope, Portable 100x Penlight
Lead Free Status / RoHS Status Not applicable / Not applicable
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series -
Part Status Obsolete
Type Microscope, Portable
Magnification Range 100x
Field of View 0.07" (1.80mm)
Working Distance 0.22" (5.50mm)
Illumination Penlight
Camera Type -
Includes Dual Scale Reticle, Penlight
Weight 1.3 lbs (589.7g)
 
Additional Resources
Standard Package ? 1
Other Names 243-1042
26.002-M1754
26.002-M1754-ND
26002-M1754
26800C532

03:45:59 1/22/2017

Send Feedback