• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26800B-385-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26800B-385

Description ISCOPE VIDEO INSPECTION SYSTEM
Expanded Description Video Inspection System CMOS 3MP 3.25x ~ 22.5x 8.4" LCD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series iScope
Part Status Obsolete
Camera Type CMOS 3MP
Magnification Range 3.25x ~ 22.5x
Field of View 0.19" ~ 1.53" (4.9mm ~ 38.9mm)
Working Distance 5.91" (150mm)
Illumination Antenna Lighting
Display Style 8.4" LCD
Includes Cables, SD Card, Cover, Software, Stand
Weight -
 
Additional Resources
Standard Package ? 1

16:16:51 1/20/2017

Send Feedback