| Datasheets |
26700-520
|
| Product Photos |
26700-520
|
| Standard Package | 1 |
| Category | Optical Inspection Equipment |
| Family | Microscopes |
| Series | iLoupe |
| Type | Microscope, Digital |
| Magnification Range | 15x ~ 200x Digital, 10x, 40x Optical |
| Field of View | - |
| Working Distance | - |
| Illumination | LED, White (4) Adjustable |
| Camera Type | CMOS, 2MP |
| Includes | Battery, LCD Display, SD Card, Stand, Case, Cloth, USB Cable, Wrist Strap |
| Weight | 0.25 lb (113.4g) |
| Dynamic Catalog | iLoupe Series |
| Associated Product | 26700-505-ND - ILOUPE STAND 26700-501-20-ND - ILOUPE LENS 20X TO 100X 26700-501-30-ND - ILOUPE LENS 30X TO 150X 26700-501-10-ND - ILOUPE LENS 10X TO 60X 26700-506-ND - ILOUPE CARRYING CASE
|
| Other Names | 243-1066 26700520
|
|
|