• Obsolete item.
Product Overview
Digi-Key Part Number 243-1114-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26700-300

Description MICROSCOPE ZIPSCOPE USB DGTL 2M
Expanded Description Microscope, Digital 10x ~ 50x Optical, 200x Digital LED, White (8) Adjustable
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Documents & Media
Other Related Documents Working Distance Chart
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series zipScope
Part Status Obsolete
Type Microscope, Digital
Magnification Range 10x ~ 50x Optical, 200x Digital
Field of View -
Working Distance 0.33" ~ 4.41" (8.5mm ~ 112mm)
Illumination LED, White (8) Adjustable
Camera Type CMOS 1/2"
Includes Software, Stand
Weight 0.65 lb (294.84g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 243-1114
26700300

07:05:14 1/17/2017

Send Feedback