• Obsolete item.
Product Overview
Digi-Key Part Number 243-1145-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26700-203

Description MIGHTY SCOPE 10X-80X AUTO FOCUS
Expanded Description Microscope, Digital 10x ~ 50x Optical, 200x Digital LED, White (4) Adjustable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 26700-203~
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series Mighty Scope
Part Status Obsolete
Type Microscope, Digital
Magnification Range 10x ~ 50x Optical, 200x Digital
Field of View -
Working Distance 0.33" ~ 4.41" (8.5mm ~ 112mm)
Illumination LED, White (4) Adjustable
Camera Type CMOS, 2MP
Includes Manual, Software, Stand
Weight 0.25 lb (113.4g)
 
Additional Resources
Standard Package ? 1
Other Names 243-1145
26700203

04:14:07 1/17/2017

Send Feedback