• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26700-134DBS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26700-134DBS

Description MICRO VIDEO INSPCTN W/LCD SCRN
Expanded Description Video Inspection System CMOS 3MP 19x ~ 128x 8.4" LCD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series iVue
Part Status Obsolete
Camera Type CMOS 3MP
Magnification Range 19x ~ 128x
Field of View 0.27" x 0.35" ~ 0.04" x 0.05" (6.8mm x 8.9mm ~ 1.0mm x 1.3mm)
Working Distance 3.46" (88mm)
Illumination Antenna Lighting
Display Style 8.4" LCD
Includes Cables, SD Card, Cover, Software, Dual Arm Ball Bearing Boom Stand
Weight -
 
Additional Resources
Standard Package ? 1

12:00:55 3/25/2017

Send Feedback