• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 26700-133-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

26700-133

Description MACRO VIDEO INSPCTN W/LCD SCRN
Expanded Description Video Inspection System CMOS 3MP 4.7x ~ 29x 8.4" LCD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series iVue
Part Status Obsolete
Camera Type CMOS 3MP
Magnification Range 4.7x ~ 29x
Field of View 1.07" x 1.38" ~ 0.17" x 0.22" (27.2mm x 35mm ~ 4.4mm x 5.7mm)
Working Distance 6.69" (170mm)
Illumination Antenna Lighting
Display Style 8.4" LCD
Includes Cables, SD Card, Cover, Software, Stand
Weight -
 
Additional Resources
Standard Package ? 1

12:57:22 2/25/2017

Send Feedback